Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No773839Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835661
Your Part Number
2 total stock globally
15 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $137.370 ($151.107) |
| 5+ | $132.720 ($145.992) |
| 10+ | $128.370 ($141.207) |
Price for:Each
Minimum: 1
Multiple: 1
$137.37 ($151.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No773839Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835661
Gear Head TypeSpur
Reduction Ratio100:1
Continuous Torque Max0.3N-m
Input Speed5000rpm
Efficiency66%
Gearhead Length25.6mm
Output Shaft Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Precision spur- and planetary gearheads matched to maxon motors. Gears are advantageously adapted directly to the desired motors in the delivery plant. The motor pinion is the input gearweel for the first stage and is rigidly affixed to the motor shaft.
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.3N-m
Efficiency
66%
Output Shaft Material
-
SVHC
No SVHC (25-Jun-2025)
Reduction Ratio
100:1
Input Speed
5000rpm
Gearhead Length
25.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
