
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.970 | $7.97 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.970 ($8.767) |
| 10+ | $6.070 ($6.677) |
| 25+ | $5.590 ($6.149) |
| 100+ | $5.060 ($5.566) |
| 250+ | $4.820 ($5.302) |
| 500+ | $4.730 ($5.203) |
Product Information
Product Overview
The MAX1735EUK25+T is a 200mA, negative output, low dropout linear regulator in 5 pin SOT-23 package. This linear regulator operates from a -2.5V to -6.5V input and delivers a 200mA with a low 80mV dropout. The high accuracy (±1%) output voltage is preset or can be adjusted from -1.25V to -5.5V with an external resistive voltage-divider. An internal N-channel MOSFET allows for a low 85μA quiescent current virtually independent of the load making this device ideal for battery-powered portable equipment such as PDAs, mobile phones, cordless phones and wireless data modems. It features dual mode operation allowing a fixed -2.5V output voltage or an adjustable output from -1.25V to -5.5V. It also offers a low power shutdown mode, short circuit protection and thermal overload protection. Typical applications include disk drives, modems, instrumentation amplifiers, mobile and cordless telephones, PCMCIA cards, GaAsFET bias, mobile wireless data modems & PDAs and palmtop computers.
- Power supply rejection ratio is 60dB at 100Hz
- Operating temperature range from -40°C to 85°C
- Stable with 1μF COUT
- Low current in shutdown mode is 1nA
- Access Product; Cell Phones; Cordless Phones; Digital Cameras and Camcorders; Glucose Meters;
- Handhelds (GPS, POS Terminal); HDD and RAID; PC Add-In Cards; Power Supplies
Applications
Power Management, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-2.5V
-2.5V
-
Negative Output
200mA
80mV
SOT-23
-40°C
-2.5V 200mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
-6.5V
1Outputs
-2.5V
-
200mA
80mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
