Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044ID-12V.Copy
Order Code7607817
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044ID-12V.Copy
Order Code7607817
Product RangeTUK SGACK902S Keystone Coupler
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage12V
Wavelength Typ635nm
Luminous Intensity6mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
635nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
