Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCCS 5L/11 1,5.Copy
Order Code3276234
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCCS 5L/11 1,5.Copy
Order Code3276234
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialBrass Body
Contact MaterialCopper, Nickel
Technical Specifications
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Socket
Connector Body Material
Brass Body
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Copper, Nickel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
