Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LIF-MDF6000-ML-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 465588901 |
| Your Part Number |
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $300.940 ($331.034) |
Price for:Each
Minimum: 1
Multiple: 1
$300.94 ($331.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LIF-MDF6000-ML-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 465588901 |
Product Overview
LIF-MDF6000-ML-EVN is a CrossLinkPlus LIF-MDF6000 master link board. The board‘s key component is the CrossLinkPlus family device that features built in MIPI D-PHY Hardened blocks to support different bridging solutions. MIPI CSI-2/DSI Hardened blocks support a variety of demos, encompassing different signalling logic standards bridging with MIPI® CSI-2/DSI interface. The on-chip flash memory demonstrates instant-on (< 10ms) configuration and flexible in-field reprogramming.
- Contains the Lattice CrossLinkPlus LIF-MDF6000 in 80-ball ckfBGA package
- Includes SMA and breakout I/O link board for interfacing and control
- Provides easy programming interface via Mini USB Type-B connector to FTDI
Contents
LIF-MDF6000 master link Revision B board, SMA IO link board, Breakout IO Link board, USB cable for programming, 12V AC adapter power supply, Quick start guide with Lattice Diamond software download information.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
