
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFD2NX-VERSA-B-EVNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 465589101 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $408.970 ($449.867) |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFD2NX-VERSA-B-EVNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 465589101 |
Product Overview
LFD2NX-VERSA-B-EVN is a Certus-NX Versa evaluation board that features the Certus-NX FPGA in a 256-ball caBGA package. Built on the Lattice Nexus™ FPGA platform, it utilizes low-power 28 nm FD-SOI technology. The board enhances the usability of the Certus-NX FPGA with support for DDR3 memory, soft D-PHY, 1 Gbps Ethernet, and a PCIe Gen2 x1 channel. User-friendly resources such as jumpers, LED indicators, push buttons, and switches are available for custom applications. Its connectivity platform supports 5 Gbps PCIe and 1.25 Gbps SGMII, enabling designers to evaluate the FPGA’s capabilities, including PCI Express, SGMII, DDR3 memory interface (1066 Mbps with 16-bit data width), and camera sensor interface using soft D-PHY IP. The board features a low-power general-purpose Certus-NX FPGA with 40K logic cells in a 256-ball BGA package. Functionality can be further expanded via three Digilent Peripheral Module (Pmod™) headers.
- DDR3/DDR3L memory with 1066Mbps data rate and 16x bits data width
- PCIe 2.0 x1, 2x GbE, DDR3L-1866, quad SPI flash, 3x Pmod™, 2 cams: D-PHY & parallel interfaces
- On-board boot flash – 128Mb SPI flash, with quad read feature
- 1x Gen2 PCIe interface with gold finger connector and USB-B for device programming and I2C utility
- Four input DIP switches, 5x push buttons, 8x status LEDs and 1x 7-segment LED for customer purposes
Contents
Certus-NX versa evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, Quick start guide with Lattice Radiant software download information.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
