LFCPNX-VVML-EVN
Evaluation Board, LFCPNX-100-BBG484, CertusPro-NX, FPGA, Voice and Vision Machine Learning

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFCPNX-VVML-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 465587901 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $520.820 ($572.902) |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFCPNX-VVML-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 465587901 |
Product Overview
LFCPNX-VVML-EVN is a CertusPro-NX voice and vision machine learning board featuring the Lattice CertusPro-NX FPGA, designed to accelerate AI workloads at the Edge. These FPGAs offer abundant internal memory, DSP resources, and high-speed fabric for high-performance ML applications. The hardware reference design includes a low-power image sensor, microphones, and software reference code to enable rapid development. The board also features expansion options like PMOD connectors, high-speed interfaces, and SuperSpeed USB for flexible sensor input and fast data output.
- On board image sensor
- 2 microphones for audio ML applications
- 4 PMOD connectors for connecting additional sensors
- Programming and data input/output via USB
- Demos and reference designs for popular ML use cases available
Contents
CertusPro-NX voice and vision machine learning board, Himax HM0360 camera sensor (U24), USB cable for programming via PC (USB-A to USB 2 micro-B), USB cable for video output (USB 3 Micro-B to USB-A), Quick start guide.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
