Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4520034Copy |
| Order Code | 4923456 |
| Product Range | H07V-K Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $366.110 ($402.721) |
| 5+ | $358.800 ($394.680) |
| 10+ | $351.470 ($386.617) |
| 25+ | $344.160 ($378.576) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$366.11 ($402.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4520034Copy |
| Order Code | 4923456 |
| Product Range | H07V-K Series |
| Cable & Wire Type | - |
| Jacket Material | PVC |
| Jacket Colour | Brown |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 70°C |
| Conductor Area CSA | 6mm² |
| Voltage Rating | 750V |
| Conductor Material | Copper |
| External Diameter | 5.3mm |
| Approval Specification | CE, HAR, EN 50525-2-31 |
| Product Range | H07V-K Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable & Wire Type | - |
|---|---|
| Jacket Colour | Brown |
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 6mm² |
| Conductor Material | Copper |
| Approval Specification | CE, HAR, EN 50525-2-31 |
| SVHC | No SVHC (04-Feb-2026) |
| Jacket Material | PVC |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 70°C |
| Voltage Rating | 750V |
| External Diameter | 5.3mm |
| Product Range | H07V-K Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .065 |
