Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 19034900Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4793053 |
| Product Range | EPIC HB Series |
| Your Part Number |
9 total stock globally
Need more?
9 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.060 ($60.566) |
| 5+ | $53.210 ($58.531) |
| 10+ | $51.920 ($57.112) |
| 25+ | $51.040 ($56.144) |
| 50+ | $50.670 ($55.737) |
| 100+ | $39.580 ($43.538) |
Price for:Each
Minimum: 1
Multiple: 1
$55.06 ($60.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 19034900Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4793053 |
| Product Range | EPIC HB Series |
| Heavy Duty Connector Type | Base, Surface Mount |
| Connector Body Material | Aluminum Alloy Body |
| Locking Type | 2 Lever |
| Rectangular Shell Size | 10B |
| For Use With | LAPP EPIC HB Series Rectangular Connector Housings |
| Product Range | EPIC HB Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Base, Surface Mount |
|---|---|
| Locking Type | 2 Lever |
| For Use With | LAPP EPIC HB Series Rectangular Connector Housings |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminum Alloy Body |
|---|---|
| Rectangular Shell Size | 10B |
| Product Range | EPIC HB Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .247575 |
