Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHC00029Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927885
Product RangeVHC Series
Your Part Number
24 total stock globally
5 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.270 ($61.897) |
| 5+ | $50.940 ($56.034) |
| 10+ | $47.920 ($52.712) |
| 25+ | $45.630 ($50.193) |
| 50+ | $44.180 ($48.598) |
| 100+ | $41.800 ($45.980) |
Price for:Each
Minimum: 1
Multiple: 1
$56.27 ($61.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHC00029Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927885
Product RangeVHC Series
No. of Contacts19Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body Material-
Product RangeVHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
VHC Series
Gender
Receptacle
Contact Termination
Solder
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
