Print Page
USBHD2.0-Z-A
Connector Backshell, Hood, USB 2.0 Type A Connectors, 180°, LSZH (Low Smoke Zero Halogen) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSBHD2.0-Z-ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4927952
Your Part Number
359 total stock globally
Need more?
39 Delivery in 10-14 Business Days(US stock)
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.010 ($4.411) |
| 10+ | $3.670 ($4.037) |
| 100+ | $3.140 ($3.454) |
| 250+ | $2.940 ($3.234) |
| 500+ | $2.810 ($3.091) |
| 1000+ | $2.680 ($2.948) |
Price for:Each
Minimum: 1
Multiple: 1
$4.01 ($4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBHD2.0-Z-ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4927952
Accessory TypeHood
For Use WithUSB 2.0 Type A Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialLSZH (Low Smoke Zero Halogen) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
LSZH (Low Smoke Zero Halogen) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
USB 2.0 Type A Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
