Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD626ASR-VLT-1FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4723828
Product RangeTRD626ASR Series
Your Part Number
6 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.470 ($42.317) |
| 10+ | $32.710 ($35.981) |
| 25+ | $30.580 ($33.638) |
| 100+ | $27.590 ($30.349) |
| 250+ | $25.770 ($28.347) |
| 500+ | $24.820 ($27.302) |
Price for:Each
Minimum: 1
Multiple: 1
$38.47 ($42.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ASR-VLT-1FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4723828
Product RangeTRD626ASR Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourViolet
Cable Length - Metric300mm
Cable Length - Imperial12"
Product RangeTRD626ASR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
300mm
Product Range
TRD626ASR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Violet
Cable Length - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
