Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-3DSAA-SCopy
Order Code4759743
Product RangeECF504 Series
Your Part Number
29 total stock globally
Need more?
25 Delivery in 10-14 Business Days(US stock)
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.050 ($62.755) |
| 5+ | $53.160 ($58.476) |
| 10+ | $49.260 ($54.186) |
| 25+ | $46.180 ($50.798) |
| 50+ | $43.980 ($48.378) |
| 100+ | $41.880 ($46.068) |
Price for:Each
Minimum: 1
Multiple: 1
$57.05 ($62.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-3DSAA-SCopy
Order Code4759743
Product RangeECF504 Series
USB Connector Convert From2x USB Type A Receptacle
USB Connector Convert To2x USB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeECF504 Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
2x USB Type A Receptacle
USB Standard
USB 3.0
Product Range
ECF504 Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
2x USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
