Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE476M035R0055E Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, E, 0.055 ohm, 2917 [7343 Metric]](https://au.element14.com/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE476M035R0055ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4144894
Re-Reel3874693RL
Cut Tape3874693
Product RangeTCJ Series
Your Part Number
395 total stock globally
400 more incoming. You can reserve stock now
395 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.190 | $8.19 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.190 ($9.009) |
| 10+ | $5.820 ($6.402) |
| 50+ | $4.880 ($5.368) |
| 100+ | $4.150 ($4.565) |
| 200+ | $4.070 ($4.477) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 400+ | $4.070 ($4.477) |
| 2000+ | $3.990 ($4.389) |
| 4000+ | $3.910 ($4.301) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE476M035R0055ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4144894
Re-Reel3874693RL
Cut Tape3874693
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeE
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJE476M035R0055E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 47µF with ±20% tolerance
- ESR is 0.055ohm
- Ripple current is 2.1A
- Voltage(DC) is 35V
- 7.3 x 4.3 x 4.1mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.055ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for TCJE476M035R0055E
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
