Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H2ATTD3601F. SMD Chip Resistor, 3.6 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/1627832-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD3601F.Copy
Order Code
Re-Reel1811879RL
Cut Tape1811879
Product RangeRK73H Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD3601F.Copy
Order Code
Re-Reel1811879RL
Cut Tape1811879
Product RangeRK73H Series
Technical Datasheet
Resistance3.6kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73H Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for RK73H2ATTD3601F.
1 Product Found
Technical Specifications
Resistance
3.6kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
