Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,963.000 ($2,159.300) |
Price for:Each
Minimum: 1
Multiple: 1
$1,963.00 ($2,159.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-716
Order Code4860747
Accessory TypeRugged Phase Stable Cable
For Use WithKeysight FieldFox A-Series Handheld Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N9910X/-716 is a rugged, phase-stable cable with a Type-N (male) to Type-N (male) connector, supporting signal transmission up to 18GHz.
- 0.61m or 2ft cable length
Technical Specifications
Accessory Type
Rugged Phase Stable Cable
Product Range
-
For Use With
Keysight FieldFox A-Series Handheld Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6