Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR413F13300000MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4824604
Your Part Number
940 total stock globally
Need more?
940 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.826 ($0.9086) |
| 2600+ | $0.285 ($0.3135) |
| 3900+ | $0.281 ($0.3091) |
| 6500+ | $0.280 ($0.308) |
| 13000+ | $0.279 ($0.3069) |
| 32500+ | $0.278 ($0.3058) |
| 65000+ | $0.277 ($0.3047) |
| 130000+ | $0.276 ($0.3036) |
Price for:Each
Minimum: 1
Multiple: 1
$0.83 ($0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
3300pF
dv/dt Rating
800V/µs
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Qualification
0
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
