![KEMET C1206C102K5RACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 1000 pF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/1907265-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.124 | $1.24 |
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.124 ($0.1364) |
| 100+ | $0.092 ($0.1012) |
| 500+ | $0.072 ($0.0792) |
| 1000+ | $0.066 ($0.0726) |
| 2000+ | $0.059 ($0.0649) |
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.046 ($0.0506) |
| 20000+ | $0.045 ($0.0495) |
| 40000+ | $0.044 ($0.0484) |
Product Information
Product Overview
C1206C102K5RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1000pF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
1000pF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1206C102K5RACAUTO
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
