KEMET

KEMET Solutions for Industrial Applications

  • High quality and high reliabilty products that fulfill all required authority approvals
  • Deliver high performance
    • Ceramics deliver higher capacitance of up to 10uF and higher voltage of Vr 500V~1000V
    • Polymer range delivers higer voltage of 16V to 63V with low ESR
    • Film capacitors models are all self-healing and come with safety agency approvals
    • E-capacitors deliver up to 20,000 hours at +85 C, high ripple current and excellent surge voltage capability
KEMET Ceramic And Polymer Tantalum Solutions For Industrial Applications

Product Description

KEMET Ceramic

KEMET Ceramic is designed to solve 3 common major issues in an Industrial Application.

  • Cracking-KEMET develops FT-CAP (Flex Termination) solutions to mitigate cracking issue.
  • High temperature-X8L and X8R are both AEC-Q200. X8L can achieve higher capacitance (up to 10uF) and X8R can achieve higher voltage (100V).
  • High voltage-KEMET offers Vr 500V~1000V, with flexible termination technology arc-shield MLCC. Surface mount high voltage C0G MLCCs, capacitance extensions (500-300 VDC)-industry leading and First-to-Market values. High voltage C0G with Flexible Termination, HV FT-CAP.

KEMET Polymer Tantalum Focus

  • High voltage-T521 series, High Voltage Polymer range is 16V to 63V. Rated temperature 105 and 125°C
  • High energy-T521, 545, 522 Store energy and release it as quickly as possible, key application is power back up
    • T521 can achieve higher Voltage
    • T545 can achieve higher Capacitance and is 100% thermal shock test screened (high end performance)
    • T522 is low leakage solution
    • Low ESR/ESL-T528
    • T528 key feature is LOW ESR and LOW, good in High Frequency environments

X/Y film Capacitors:

Self-healing, active/passive flammability.

ALS30/31 Capacitors:

High CV per unit volume and are also capable of handling high peak voltages and currents.

Applications:

Power supplies & inverters, electronics motor drive units, EMI filtering & power factor conversion, LED lighting driver & electronic ballasts.

Reference Standards:

UL, CSA, CQC (China Quality Certificate), IEC 60384-14, IEC 60831-1, IEC 60831-2

X8R/X8L

High operating temperature ceramic products.

View Products

T521/T545 series

Polymer tantalum capacitors.

View Products

X/Y Film capacitors

Film interference suppression safety certified capacitors.

View Products

E-cap screw terminal ALS30/31 series

High CV per unit volume coupled with high ripple currents and long life performance.

View Products