
| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | KICKSTARTNL-ACT3-AUCopy |
| Order Code | 4409162 |
| Your Part Number |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,045.400 ($9,949.940) |
Product Information
| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | KICKSTARTNL-ACT3-AUCopy |
| Order Code | 4409162 |
| Accessory Type | Single license I-V Tracer App pack - 3 SMU |
| For Use With | Tektronix 2450, 2460, 2461 and 2470 Graphical SourceMeter SMUs |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
KICKSTARTNL-ACT3-AU is a single license I-V tracer app pack for one source measure unit. Keithley I-V tracer software leverages the unique touchscreen interface of the Graphical 2400 Series SourceMeter SMU instruments to recreate the familiar user experience of a curve tracer for two-terminal devices. Adding the I-V Tracer software to your SourceMeter instrument gives you a dedicated user interface for tracing the characteristics of your devices through both current and voltage. With a range of compatible instruments, I-V Tracer can utilize the full capabilities of each source measure unit, including the dual high-speed digitizers of the 2461 to perform tracing with AC polarity and pulsed DC in addition to standard DC polarity.
- Compatible with Keithley 2450, 2460, 2461, and 2470 Graphical SourceMeter SMUs
- (+)DC, (-)DC, AC polarity modes (AC mode only compatible with the 2461 SMU
- Compare mode to display a reference device next to a measured curve
- Save curve data to disk with KickStart for analysis in excel
- Screen capture curves
- Pinch and zoom on the touchscreen to analyse data immediately
- Current sourcing capabilities allowing user to sweep current across the device & plot I versus V
Technical Specifications
| Accessory Type | Single license I-V Tracer App pack - 3 SMU |
|---|---|
| Product Range | - |
| For Use With | Tektronix 2450, 2460, 2461 and 2470 Graphical SourceMeter SMUs |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49070090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
