Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24K305Copy
Manufacturer Standard Lead Time4 weeks
Order Code4922957
Product RangePH Series
Your Part Number
1,880 total stock globally
Need more?
1,880 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.596 ($0.6556) |
| 100+ | $0.507 ($0.5577) |
| 500+ | $0.452 ($0.4972) |
| 1000+ | $0.418 ($0.4598) |
| 2500+ | $0.387 ($0.4257) |
| 5000+ | $0.380 ($0.418) |
Price for:Each
Minimum: 10
Multiple: 10
$5.96 ($6.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24K305Copy
Manufacturer Standard Lead Time4 weeks
Order Code4922957
Product RangePH Series
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial12"
Cable Length - Metric305mm
Product RangePH Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
305mm
Jacket Colour
Black
Cable Length - Imperial
12"
Product Range
PH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001212
