
3 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.360 ($170.896) |
Product Information
Product Overview
EVALKITTLE92102QVWTOBO1 is an easy evaluation kit to measure and evaluate the MOTIX™ multi MOSFET gate driver IC TLE92102QVW. The MOTIX TLE92102 evaluation board is a user-friendly tool for Infineon's multi-MOSFET driver IC, featuring SPI control, accessible pins, and motor control capabilities. It allows evaluation of the IC's features and operation with up to two motors. It is designed for easy connection to a vehicle-level power supply and can be controlled via SPI. All relevant control pins are accessible through a dedicated 8 × 2 header using the uIO-stick. The board allows the internal logic power supply of TLE92102 to be provided either through the uIO-stick or from external sources. It enables control of Phases 1 and 2, which allows operation of up to two motors connected to OUT1 and OUT2 via the provided screw terminal block motor connectors.
- TLE92102QVW multi MOSFET driver
- Control up to 2 DC motors independently
- SPI register access
- Motor spin function
- TLE92102QVW multi MOSFET driver
- Reduced engineering efforts
- Supply voltage (VSCP/VBAT): 12V (typ), 29V (max)
- 15A ( DC current) supply current
- 15A (max current) motor current
- 200W board power
Technical Specifications
Infineon
Power Management - Motor Control
Evaluation Board TLE92102QVW
No SVHC (04-Feb-2026)
TLE92102QVW
MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
