XMC4500 Relax Kit

Block Diagram
The block diagram below shows the main components of the XMC4500 Relax Kit and their interconnections

Hardware Description
The diagram below gives a detailed description of the board hardware and how it can be used

32-bit XMC4000 Industrial Microcontrollers ARM® Cortex™-M4
The XMC4000 family marks a cornerstone in microcontroller design for real-time critical systems. With XMC4000 Infineon combines its leading-edge peripheral set with an industry-standard ARM® Cortex™-M4 core. Featuring Infineon's powerful peripheral set, configurable to specific application requirements, XMC4000 is the ultimate choice for today's industrial control solutions. This family is designed to tackle the imminent challenges of improving energy efficiency, supporting advanced communication protocols, and reducing time-to-market. Family members operate even in high-temperature environments of up to 125 °C, granting you access to their exceptional performance in all corners of your system.All microcontrollers of the XMC4000 family offer a number of options with respect to CPU frequency, memory density, peripheral functions and number of I/Os. They span a portfolio of compatible devices at well defined feature/cost ratios, allowing selection of the perfect solution for the different requirements in your system. The series XMC4500 allow re-use of software within the family and an easy interchange of hardware with certain pin-compatible packages.
The targeted applications for the XMC4000 family include Motor Control, Position Detection, IO Devices, HMI, Solar Inverters, SMPS, Sense & Control, PLC, UPS, Light Networks.
Block Diagram
The block diagram below shows the main components of the XMC4000 family

XMC4500 Relax Kit & XMC4500 MCU Features

XMC4500 Relax Kit
- XMC4500 Microcontroller (ARM® Cortex™-M4F based)
- Detachable on-board debugger
- Power over USB
- ESD and reverse current protection
- 2 x user button and 2 x user LED
- 4 x SPI-Master, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC (12 bit), 2 x DAC, 31x PMW mapped on 2 Pin Headers 2 x 20 0.1"
- Micro-USB plug
- Ethernet PHY and RJ45 jack
- Real Time Clock crystal
- 32 Mbit Quad-SPI Flash
- microSD card slot
Also Available: Infineon TVS Diodes