Infineon Light Electric Vehicles
Infineon’s complete system solutions for LEVs and Battery chargers - The right combination of components for compact, cost-effective LEV designs of today and tomorrow.
From influencing the dynamics of industrial automation to setting trends in advanced electronics to the progression of modern communication, Infineon’s deep line of semiconductor products and solutions help enable electronic devices and drive modern technology all over the world. Infineon has also taken the lead in developing solutions to help power affordable and clean transportation alternatives like Light Electric Vehicles (LEVs), so that we can relieve our cities of traffic congestion, poor air quality, and boost energy savings, all while ensuring our planet continues to thrive for generations.
Explore a wide range of solutions from Infineon for LEVs
- Microcontrollers
- MOSFETs
- IGBTs
- Voltage regulators
- Sensors
- Integrated bridge driver ICs
- Integrated power modules
- High-power modules
Download the Infineon PDFs
Low power LEVs
The industry defines low power LEVs as electric vehicles with the power range from 1 kW to 10 kW and the voltage classes between 24 V and 72 V. Very popular in this category are two- and three-wheelers which are mainly used for short distance transport of passengers and/or goods, such as e-scooters (standing / self-balancing and folding types), e-bikes, e-rickshaws and other types of e-three-wheelers.

High power LEVs
High power LEVs cover electric vehicles with power range from 10 kW to over 30 kW and voltage class between 48 V and 144 V. The category mostly covers four-wheelers with space for carry-on items such as the ones used for material handling in industrial surroundings (off-highway EVs) or for passenger transportation with any sort of baggage. The most typical high power LEVs are light utility vehicles (LUVs), low speed electric vehicles (LSEVs / MicroEVs), e-motorbikes, and other for professional use such as e-forklifts, and golf carts.

| Application | Functional Block | Product Category | Product Family | Part number |
|---|---|---|---|---|
| Low Power LEVs | Motor Control | MOSFETs | HEXFET™ power MOSFET 60V | IRFS3006TRL7PP |
| IRFH7545TRPBF | ||||
| HEXFET™ power MOSFET 75V | IRFB3607PBF | |||
| HEXFET™ power MOSFET 200V | IRFP4668PBF | |||
| OptiMOS™ Power MOSFET 60V | IPT007N06N | |||
| OptiMOS™ 5 Power MOSFET 80V | IPP052N08N5 | |||
| OptiMOS™ 5 Power MOSFET 100V | IPT015N10N5 | |||
| IPB017N10N5 | ||||
| OptiMOS™ 5 Power MOSFET 105V | IPB048N15N5 | |||
| Gate Driver ICs | EiceDRIVER™ Compact, 600V half-bridge gate driver IC | 2EDL05N06PF | ||
| EiceDRIVER™ Compact, full-bridge three-phase gate driver | 6EDL04N02PR | |||
| 200V half-bridge gate driver IC | IRS2008SPBF | |||
| Sensors | XENSIV™ integrated Hall effect switch | TLE4964-1M | ||
| XENSIV™ 3D Magnetic sensor | TLE493DW2B6A | |||
| Motor control IC | iMOTION™ digital motor controller | IMC101T-F064 | ||
| Microcontroller | XMC1400 Series | XMC1400 | ||
| Protection | MOSFETs | OptiMOS™ 5 LinearFET 100V | IPB017N10N5LF | |
| 2 wheelers | Motor Control | MOSFETs | HEXFET™ power MOSFET 60V | IRFH7545TRPBF |
| HEXFET™ power MOSFET 75V | IRFB3607PBF | |||
| OptiMOS™ Power MOSFET 60V | BSC039N06NS | |||
| OptiMOS™ 5 Power MOSFET 100V | IPT015N10N5 | |||
| Gate Driver ICs | EiceDRIVER™ Compact, 600V half-bridge gate driver IC | 2EDL05N06PF | ||
| EiceDRIVER™ Compact, full-bridge three-phase gate driver | 6EDL04N02PR | |||
| Motor control IC | iMOTION™ digital motor controller | IMC101T-F064 | ||
| Microcontroller | XMC1400 Series | XMC1400 | ||
| High Power LEVs | Motor Control | MOSFETs | 600 V CoolMOS™ power MOSFET | IPW60R018CFD7 |
| HEXFET™ power MOSFET 100 V | IRFB4110 | |||
| OptiMOS™ 3 power MOSFET 80 V | IPB019N08N3 G | |||
| OptiMOS™ 3 power MOSFET 200 V | IPB107N20N3 G | |||
| OptiMOS™ 5 power MOSFET 80 V | IPT012N08N5 | |||
| OptiMOS™ 5 power MOSFET 100 V | IPT015N10N5 | |||
| IPB027N10N5 | ||||
| IPP051N15N5 | ||||
| OptiMOS™ 5 power MOSFET 150 V | IPB044N15N5 | |||
| Gate Driver ICs | EiceDRIVER™ 1200 V Coreless Transformer IC | 1EDI20N12AF | ||
| EiceDRIVER™ Compact | 2EDL23N06PJ | |||
| IGBT Discretes | 600 V DuoPack IGBT (TRENCHSTOP™ Performance) with RA | IKW30N60DTP | ||
| 600 V DuoPack IGBT with RAPID 1 fast anti-parallel diode | IKW50N60DTP | |||
| Voltage Regulators | OPTIREG™ Tracker | TLS115D0EJ | ||
| Sensors | XENSIV™ integrated Hall effect switch | TLE4964-1M | ||
| Microcontroller | XMC4300 | XMC4300-F100K2 | ||
| Air-conditioning | MOSFETs | HEXFET™ power MOSFET 200 V | IRFP4668PBF | |
| StrongIRFET™ power MOSFET 200V | IRF200P222 | |||
| Protection | MOSFETs | OptiMOS™ LinearFET 150V | IPB048N15N5LF | |
| LEV Battery Charger | Charger | MOSFETs | 600 V CoolMOS™ CFD7 SJ MOSFET | IPW60R070CFD7 |
| 600 V CoolMOS™ P7 SJ MOSFET | IPW60R037P7 | |||
| IPW60R060P7 | ||||
| IPW60R080P7 | ||||
| IPAW60R280P7 | ||||
| 750 V CoolMOS™ P7 SJ MOSFET | IPA70R450P7S | |||
| 800 V CoolMOS™ P7 SJ MOSFET | IPA80R360P7 | |||
| Gate Driver ICs | EiceDRIVER™ Compact, 600V half-bridge gate driver IC | 2EDL05N06PF | ||
| Fast dual-channel 5 A EiceDRIVER™ gate driver IC | 2EDN7524F | |||
| Fast single-channel, low-side, non-isolated EiceDRIVER™ g | 1EDN8550 | |||
| IGBT Discretes | 650 V / 40 A, high speed switching TRENCHSTOP™ 5 | IKB40N65ES5 | ||
| IKB40N65EF5 | ||||
| AC-DC PWN-PFC Controller | LLC resonant mode controller | ICE2HS01G | ||
| PFC-CCM (continuous conduction mode) IC | ICE3PCS01G | |||
| AC-DC Integrated power stage | Fixed frequency CoolSET™ G5 | ICE5GR4780AG | ||
| Schottky Diode | CoolSiC™ Schottky diode 650 V G6 | IDH16G65C6 |