Print Page
3GT-18C3
GUITAR CABLE, 1/4" HOSA-MONO PLUG, 18FT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part No3GT-18C3Copy
Order Code2818705
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHOSA
Manufacturer Part No3GT-18C3Copy
Order Code2818705
Product RangeTUK SGACK902S Keystone Coupler
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial18ft
Cable Length - Metric5.5m
Jacket ColourGreen, Red
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
18ft
Jacket Colour
Green, Red
SVHC
No SVHC (17-Jan-2023)
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
5.5m
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331128