Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoKM32A-4S-HU(B)(800)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4771919
Product RangeKM32A Series
Your Part Number
3,550 total stock globally
Need more?
3,550 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.665 ($0.7315) |
| 100+ | $0.565 ($0.6215) |
| 500+ | $0.505 ($0.5555) |
| 1000+ | $0.479 ($0.5269) |
| 2500+ | $0.449 ($0.4939) |
| 5000+ | $0.437 ($0.4807) |
Price for:Each
Minimum: 10
Multiple: 10
$6.65 ($7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKM32A-4S-HU(B)(800)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4771919
Product RangeKM32A Series
Product RangeKM32A Series
No. of Positions4Ways
Pitch Spacing2mm
For Use WithHirose KM32A Series Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KM32A Series
No. of Positions
4Ways
For Use With
Hirose KM32A Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
