Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS08-46Copy
Manufacturer Standard Lead Time16 weeks
Order Code375441001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.272 ($0.2992) |
Price for:Each
Minimum: 1
Multiple: 1
$0.27 ($0.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS08-46Copy
Manufacturer Standard Lead Time16 weeks
Order Code375441001
Product Overview
- 15mm long removable bar for jumper link applications
- Use with S8071-46R vertical clips or S8081-46R horizontal clips
- Tin finish on contact surface
- Ø0.7mm cross-section
- Operating temperature range from -40°C to +85°C
- Phosphor bronze base material of contact
- Voltage rating of 250V AC/DC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
