Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoR30-6010302Copy
Manufacturer Standard Lead Time7 weeks
Order Code4950658
Your Part Number
4,043 total stock globally
Need more?
4,043 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.989 ($1.0879) |
Price for:Each
Minimum: 1
Multiple: 1
$0.99 ($1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-6010302Copy
Manufacturer Standard Lead Time7 weeks
Order Code4950658
Spacer MaterialBrass
Overall Length3mm
Outer Diameter4.76mm
Inner Diameter3.3mm
Spacer TypeRound
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Spacer Material
Brass
Outer Diameter
4.76mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Overall Length
3mm
Inner Diameter
3.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
