Print Page
Image is for illustrative purposes only. Please refer to product description.

31 total stock globally
111 more incoming. You can reserve stock now
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.780 ($26.158) |
Price for:Each
Minimum: 1
Multiple: 1
$23.78 ($26.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The M80-4602042 is a 20-position 2-row Datamate J-Tek female DIL Cable Connector with gold-plated beryllium copper contacts and black polyphenylene sulphide housing. It has brass shell, 100% tin over nickel termination. This large bore connector is suitable for 22AWG cable.
- UL94V-0 Housing flammability
Applications
Industrial
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004