Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M20-9990345Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 102224801 |
| Product Range | M20 Series |
| Your Part Number |
54,299 total stock globally
Need more?
54,299 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.105 ($0.1155) |
Price for:Each
Minimum: 100
Multiple: 100
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M20-9990345Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 102224801 |
| Product Range | M20 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | M20 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
M20-9990345 is a M20 series 2.54mm (0.1") pitch SIL vertical through board pin header.
- Single row 3mm PC tail, 6.1mm mating pin length - 3 contacts
- Gold finish on contact area and termination
- Vertical connector orientation
- Side stackable
- Operating temperature range from -40°C to +105°C
- 3A max per contact current rating
- Polyamide (Nylon) 6T housing material
- UL94V-0 flammability rating
- Brass base material of contact and gold finish/plating on termination
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | M20 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
Alternatives for M20-9990345
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000172 |
