Print Page
G125-224109600
Connector Housing, Black / Green, Gecko SL G125, Receptacle, 10 Ways, 1.25 mm, G125 Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-224109600Copy
Order Code3756857
Product RangeGecko SL G125
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-224109600Copy
Order Code3756857
Product RangeGecko SL G125
Product RangeGecko SL G125
No. of Positions10Ways
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
10Ways
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
