Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | D01-9922046Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 102221701 |
| Your Part Number |
5,473 total stock globally
Need more?
5,473 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.790 ($6.369) |
Price for:Each
Minimum: 1
Multiple: 1
$5.79 ($6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | D01-9922046Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 102221701 |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | - |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | Lead (04-Feb-2026) |
Product Overview
D01-9922046 is a 2.54mm pitch SIL vertical through connect header strip.
- Easy snap-off design for required length
- Ideal as through-connector headers or used with SIL sockets
- Vertical through connect header strip - 20 x contacts in a single row
- Tin finish on contact area and termination
- Current rating of 1.5A max per contact at 25°C, 0.25A max at 85°C
- Black colour Polyamide (Nylon) 46 housing
- Operating temperature range from -55°C to +125°C
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | - |
| Contact Material | Brass |
| Connector Type | Pin Header |
Alternatives for D01-9922046
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002042 |
