Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.920 ($10.912) |
| 10+ | $9.270 ($10.197) |
| 100+ | $8.590 ($9.449) |
| 250+ | $8.260 ($9.086) |
| 500+ | $7.990 ($8.789) |
Price for:Each
Minimum: 1
Multiple: 1
$9.92 ($10.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693020172
Order Code2752309
No. of Positions17Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithHARTING D Sub Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
17Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
HARTING D Sub Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01065
