Print Page
No Longer Stocked
Technical Specifications
Product Range
DIN 41612
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112

