Print Page
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HTSGY..Copy
Order Code1426589
Product Range1599 T
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric220mm
External Depth - Metric110mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial8.66"
External Depth - Imperial4.33"
Product Range1599 T
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
40mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
1599 T
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22

