Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGORILLA
Manufacturer Part No3044721Copy
Order Code469076601
Product RangeGorilla - Waterproof Patch & Seal Tape
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.580 ($21.538) |
Price for:Each
Minimum: 1
Multiple: 1
$19.58 ($21.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044721Copy
Order Code469076601
Product RangeGorilla - Waterproof Patch & Seal Tape
Adhesive TypeExtra Strong Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial3.93"
Tape Width - Metric100mm
Product RangeGorilla - Waterproof Patch & Seal Tape
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Extra Strong Adhesive
Total Tape Thickness
-
Roll Length - Metric
3m
Tape Width - Metric
100mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Roll Length - Imperial
9.8ft
Tape Width - Imperial
3.93"
Product Range
Gorilla - Waterproof Patch & Seal Tape
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427
