Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-10-A-0101-A-4-06-4-T-HFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4907244
Your Part Number
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.550 ($2.805) |
| 10+ | $2.100 ($2.310) |
| 100+ | $1.580 ($1.738) |
| 500+ | $1.510 ($1.661) |
| 1000+ | $1.480 ($1.628) |
| 2500+ | $1.440 ($1.584) |
Price for:Each
Minimum: 1
Multiple: 1
$2.55 ($2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-10-A-0101-A-4-06-4-T-HFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4907244
No. of Cores10Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.98"
Cable Length - Metric101mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
3.98"
Jacket Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 05-10-A-0101-A-4-06-4-T-HF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
