NXP TWR-LS1021A Tower System Module
A feature-rich, high-performance module is a development system based on the QorIQ LS1021A processor.
- Dual ARM® Cortex®-A7 cores running up to 1GHz
- Offers HDMI, SATA3 and USB3 connectors as well as a complete Linux software developers package
- Comprehensive level of security that includes support for secure boot, ARM TrustZone and manufacturing protection
- Can be used standalone or as part of an assembled Tower System development platform
Product Description
The QorIQ TWR-LS1021A Tower system module is the most feature-rich and high-performance Tower system offered by NXP. It enables compatibility and interoperability with the growing list of Tower expansion modules, providing an easily accessible and interchangeable suite of capabilities and features to support rapid prototyping as well as software development programs. The TWR-LS1021A module is engineered to enable a wide range of applications, from IoT gateways to industrial controllers, secure access points and asset management systems. Customers benefit from the high level of integration, excellent balance of performance to power, and robust reliability.
Setting the TWR-LS1021A module apart is its outstanding level of performance delivered by the QorIQ LS1021A processor incorporating dual ARM Cortex-A7 cores running up to 1 GHz and delivering more than 5,000 Coremarks of performance. The module offers higher integration levels than any prior Tower main processor board, which enables true single board designs to be supported. As a result, both design effort and complexity are reduced. In addition, the TWR-LS1021A module offers HDMI, SATA3 and USB3 connectors and a complete Linux software developers package.
The TWR-LS1021A module provides a comprehensive level of security that includes support for secure boot, Trust Architecture and tamper detection, in both standby and active power modes. Together, these features safeguard the device from the point of manufacture to the point of deployment. This ensures the device is protected from malicious hacking and guarantees end products can support highly secure nodes.
Product Range
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Silicon Manufacturer | Core Architecture | Core Sub-Architecture | Silicon Core Number | Silicon Family Name | For Use With | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
TWR-ELEV
|
2134923 |
Daughter Board, Tower System Elevator Module, (2) 2x80 Connectors, (4) 164-Pin Card-Edge Connectors NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ $79.38 ($87.32) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
NXP | ColdFire | ColdFire v1 | MCF51 | Flexis - MCF51MM | Tower Systems | Primary & Secondary Functional Elevator Board | - | |
TWR-SER2
|
2134926 |
Daughter Board, Serial2 Tower Board, Dual Ethernet & High-Speed USB Connectivity NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ $202.94 ($223.23) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
NXP | ColdFire | ColdFire v4 | MCF54 | MCF5441x | NXP Tower System | Board, Ethernet & USB Cable, CD, Quick Start Guide | - | |
|
TWR-LCD
|
1823925 |
Daughter Board, Graphical LCD Tower System Module, 3.2" QVGA TFT, Touch Sensitive Overlay NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ $294.36 ($323.80) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
NXP | ColdFire | ColdFire v1 | MCF51 | Flexis - MCF51AC, MCF521x, MCF5301x | Tower System | USB Cable, An Interactive DVD with Demo Projects | - |