Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFEMC008GME-E430Copy
Order Code4750990
Product Range3.3V MLC NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.500 ($117.150) |
| 5+ | $99.910 ($109.901) |
| 10+ | $96.520 ($106.172) |
| 25+ | $92.880 ($102.168) |
Price for:Each
Minimum: 1
Multiple: 1
$106.50 ($117.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFEMC008GME-E430Copy
Order Code4750990
Product Range3.3V MLC NAND Flash Memories
Flash Memory TypeMLC NAND
Memory Density8GB
Memory Configuration8G x 8bit
InterfaceseMMC 5.1
IC Case / PackageFBGA
No. of Pins100Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V MLC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
MLC NAND
Memory Configuration
8G x 8bit
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V MLC NAND Flash Memories
Memory Density
8GB
Interfaces
eMMC 5.1
No. of Pins
100Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
