Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461184851Copy
Order Code4860682
Product RangeSnap-It Series
Your Part Number
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.640 ($21.604) |
| 5+ | $16.350 ($17.985) |
| 10+ | $14.460 ($15.906) |
| 25+ | $13.480 ($14.828) |
| 50+ | $12.330 ($13.563) |
| 120+ | $11.270 ($12.397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.64 ($21.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461184851Copy
Order Code4860682
Product RangeSnap-It Series
Cable Diameter24.5mm
Frequency Min100MHz
Frequency Max250MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
24.5mm
Frequency Max
250MHz
Product Range
Snap-It Series
Frequency Min
100MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
