Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0444184651Copy
Order Code4860678
Product RangeSnap-It Series
Your Part Number
144 total stock globally
Need more?
144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.650 ($15.015) |
| 5+ | $11.370 ($12.507) |
| 10+ | $10.050 ($11.055) |
| 25+ | $9.380 ($10.318) |
| 50+ | $8.570 ($9.427) |
| 144+ | $7.840 ($8.624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.65 ($15.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0444184651Copy
Order Code4860678
Product RangeSnap-It Series
Cable Diameter15.8mm
Frequency Min25MHz
Frequency Max100MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
15.8mm
Frequency Max
100MHz
Product Range
Snap-It Series
Frequency Min
25MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
