Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEVATRON
Manufacturer Part NoRL6105FLCopy
Order Code3390152
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric60mm
External Depth - Metric80mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.36"
External Depth - Imperial3.15"
SVHCTo Be Advised
Product Overview
- General purpose, flanged ABS enclosure
- Flame retardant, rated to UL94 V-0
- Internal PCB mounts to both top and base
- Top and bottom recessed areas
- Supplied with fixings
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
30mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
