Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTFCC-40-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823693
Product RangeTFCC Series
Your Part Number
7 total stock globally
Need more?
7 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.330 ($5.863) |
| 10+ | $4.660 ($5.126) |
| 100+ | $3.860 ($4.246) |
| 250+ | $3.460 ($3.806) |
| 500+ | $3.320 ($3.652) |
Price for:Each
Minimum: 1
Multiple: 1
$5.33 ($5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTFCC-40-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823693
Product RangeTFCC Series
Internal Diameter-
Cable Clamp / Clip ColourNatural
External Length67mm
External Width15.8mm
Height15.8mm
Product RangeTFCC Series
Technical Specifications
Internal Diameter
-
External Length
67mm
Height
15.8mm
Cable Clamp / Clip Colour
Natural
External Width
15.8mm
Product Range
TFCC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006682
