Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3035BCopy
Order Code5140191
Product RangeSR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.357 ($0.3927) |
| 500+ | $0.328 ($0.3608) |
| 1000+ | $0.304 ($0.3344) |
| 2500+ | $0.248 ($0.2728) |
| 5000+ | $0.242 ($0.2662) |
| 10000+ | $0.237 ($0.2607) |
Price for:Each
Minimum: 10
Multiple: 10
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3035BCopy
Order Code5140191
Product RangeSR Series
External Diameter6.4mm
Grip Range Min1mm
Grip Range Max2mm
Overall Length6.7mm
External Depth1.6mm
Mounting Hole Dia3.2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
2mm
External Depth
1.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
1mm
Overall Length
6.7mm
Mounting Hole Dia
3.2mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
