Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-2048BCopy
Order Code5140181
Product RangeSR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.448 ($0.4928) |
| 100+ | $0.378 ($0.4158) |
| 500+ | $0.322 ($0.3542) |
| 1000+ | $0.283 ($0.3113) |
| 2500+ | $0.268 ($0.2948) |
| 5000+ | $0.263 ($0.2893) |
Price for:Each
Minimum: 10
Multiple: 10
$4.48 ($4.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Diameter
4.2mm
Grip Range Max
3.6mm
External Depth
1.2mm
Product Range
SR Series
Grip Range Min
2.9mm
Overall Length
-
Mounting Hole Dia
2.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
