Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-8.6-8Copy
Order Code5140176
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.403 ($0.4433) |
| 100+ | $0.340 ($0.374) |
| 500+ | $0.290 ($0.319) |
| 1000+ | $0.255 ($0.2805) |
| 2500+ | $0.241 ($0.2651) |
| 5000+ | $0.237 ($0.2607) |
Price for:Each
Minimum: 10
Multiple: 10
$4.03 ($4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-8.6-8Copy
Order Code5140176
External Diameter8mm
Grip Range Min2.1mm
Grip Range Max4.3mm
Overall Length9.6mm
External Depth1mm
Mounting Hole Dia6.35mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
8mm
Grip Range Max
4.3mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.1mm
Overall Length
9.6mm
Mounting Hole Dia
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
