Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-4Copy
Order Code5140531
Product RangePGSD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.222) |
| 10+ | $1.730 ($1.903) |
| 100+ | $1.560 ($1.716) |
| 500+ | $1.460 ($1.606) |
| 1000+ | $1.380 ($1.518) |
| 2500+ | $1.340 ($1.474) |
Price for:Each
Minimum: 1
Multiple: 1
$2.02 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-4Copy
Order Code5140531
Product RangePGSD Series
Grommet TypeUniversal
Cable Diameter Min-
Cable Diameter Max14.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia22.2mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangePGSD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Universal
Cable Diameter Max
14.2mm
Mounting Hole Dia
22.2mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
PGSD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.907
