Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-3Copy
Order Code5140530
Product RangePGSD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.930 ($2.123) |
| 10+ | $1.650 ($1.815) |
| 100+ | $1.490 ($1.639) |
| 500+ | $1.390 ($1.529) |
| 1000+ | $1.320 ($1.452) |
| 2500+ | $1.280 ($1.408) |
Price for:Each
Minimum: 1
Multiple: 1
$1.93 ($2.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-3Copy
Order Code5140530
Product RangePGSD Series
Grommet TypeUniversal
Cable Diameter Min-
Cable Diameter Max12.7mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia19.1mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangePGSD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Universal
Cable Diameter Max
12.7mm
Mounting Hole Dia
19.1mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
PGSD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.788
