Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-10Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140528
Product RangePGSD Series
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.030 ($2.233) |
| 10+ | $1.740 ($1.914) |
| 100+ | $1.560 ($1.716) |
| 500+ | $1.460 ($1.606) |
| 1000+ | $1.390 ($1.529) |
| 2500+ | $1.350 ($1.485) |
Price for:Each
Minimum: 1
Multiple: 1
$2.03 ($2.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-10Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140528
Product RangePGSD Series
Grommet TypeUniversal
Cable Diameter Min-
Cable Diameter Max25.4mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia34.9mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangePGSD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Universal
Cable Diameter Max
25.4mm
Mounting Hole Dia
34.9mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
PGSD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.179
