Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1822Copy
Order Code5140525
Product RangePGSB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.940 ($1.034) |
| 100+ | $0.804 ($0.8844) |
| 250+ | $0.723 ($0.7953) |
| 500+ | $0.677 ($0.7447) |
| 1000+ | $0.643 ($0.7073) |
| 2500+ | $0.623 ($0.6853) |
Price for:Each
Minimum: 10
Multiple: 10
$9.40 ($10.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1822Copy
Order Code5140525
Product RangePGSB Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max18.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia22mm
Panel Thickness Max2.3mm
Grommet ColourBlack
Product RangePGSB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
18.2mm
Mounting Hole Dia
22mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
2.3mm
Product Range
PGSB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.527
